XHP35A-00-0000-0D0BD40DV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: 2,72240 €
Datasheet
LED Lighting Xlamp® XHP35 White, Cool 6000K 11.3V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35A-00-0000-0D0BD40DV

DigiKey Part Number
XHP35A-00-0000-0D0BD40DV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP35A-00-0000-0D0BD40DV
Description
LED XLAMP COOL WHITE 6000K
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP35 White, Cool 6000K 11.3V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
144 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.05A
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
570lm (550lm ~ 590lm)
Height - Seated (Max)
0.115" (2.93mm)
Current - Test
350mA
Thermal Resistance of Package
1.8°C/W
Voltage - Forward (Vf) (Typ)
11.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP35B-00-0000-0D0BD40DVCree LED090-XHP35B-00-0000-0D0BD40DVTR-ND2,72240 €Direct
Obsolete
This product is no longer manufactured. View Substitutes