
XHGAWT-02-0000-00000HXE5 | |
---|---|
DigiKey Part Number | XHGAWT-02-0000-00000HXE5TR-ND - Tape & Reel (TR) XHGAWT-02-0000-00000HXE5CT-ND - Cut Tape (CT) XHGAWT-02-0000-00000HXE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHGAWT-02-0000-00000HXE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Neutral 4000K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (27lm ~ 31lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 154 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.83mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,35900 € | 3,59 € |
50 | 0,34840 € | 17,42 € |
100 | 0,32080 € | 32,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,29176 € | 72,94 € |
500 | 0,27326 € | 136,63 € |
1 250 | 0,24876 € | 310,95 € |
25 000 | 0,24018 € | 6 004,50 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45600 € |