Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAWT-H2-0000-000-00000BU540E | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H2-0000-000-00000BU540ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H2-0000-000-00000BU540E |
Description | LED XLAMP NEUT WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White, Neutral 4000K 5-Step MacAdam Ellipse 3V 1A 125° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 370lm (360lm ~ 380lm) | |
Flux @ 25°C, Current - Test | 395lm (Typ) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,14712 € | 536,78 € |
| 500 | 2,01102 € | 1 005,51 € |
| 1 250 | 1,85178 € | 2 314,72 € |
| Unit Price without VAT: | 2,14712 € |
|---|---|
| Unit Price with VAT: | 2,57654 € |

