
XEGAWT-H2-0000-000-000000U30E2 | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H2-0000-000-000000U30E2TR-ND - Tape & Reel (TR) 90-XEGAWT-H2-0000-000-000000U30E2CT-ND - Cut Tape (CT) 90-XEGAWT-H2-0000-000-000000U30E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H2-0000-000-000000U30E2 |
Description | LED XLAMP WHITE 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 2,00400 € | 20,04 € |
| 50 | 1,94660 € | 97,33 € |
| 100 | 1,79260 € | 179,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,63024 € | 407,56 € |
| 500 | 1,52690 € | 763,45 € |
| 1 250 | 1,40598 € | 1 757,47 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |

