
XEGAWT-H0-0000-000-000000U30DT | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H0-0000-000-000000U30DTTR-ND - Tape & Reel (TR) 90-XEGAWT-H0-0000-000-000000U30DTCT-ND - Cut Tape (CT) 90-XEGAWT-H0-0000-000-000000U30DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H0-0000-000-000000U30DT |
Description | LED XLAMP COOL WHITE 7000K 3SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White, Cool 7000K 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 7000K | |
Flux @ 85°C, Current - Test | 330lm (320lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,56400 € | 15,64 € |
| 50 | 1,51940 € | 75,97 € |
| 100 | 1,39910 € | 139,91 € |
| 200 | 1,27235 € | 254,47 € |
| 500 | 1,19172 € | 595,86 € |
| 1 000 | 1,09734 € | 1 097,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09735 € | 3 292,05 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,98000 € |


