
XBHAWT-00-0000-0000T40E5 | |
---|---|
DigiKey Part Number | XBHAWT-00-0000-0000T40E5TR-ND - Tape & Reel (TR) XBHAWT-00-0000-0000T40E5CT-ND - Cut Tape (CT) XBHAWT-00-0000-0000T40E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBHAWT-00-0000-0000T40E5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Neutral 4000K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 250lm (240lm ~ 260lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.86V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,44000 € | 1,44 € |
10 | 1,36900 € | 13,69 € |
50 | 1,33020 € | 66,51 € |
100 | 1,22490 € | 122,49 € |
200 | 1,11400 € | 222,80 € |
500 | 1,08202 € | 541,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,96074 € | 960,74 € |
Unit Price without VAT: | 1,44000 € |
---|---|
Unit Price with VAT: | 1,72800 € |