Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDBLU-00-0000-000000305 | |
|---|---|
DigiKey Part Number | 90-XBDBLU-00-0000-000000305TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDBLU-00-0000-000000305 |
Description | XLAMP XB-D LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Blue 475nm (470nm ~ 480nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1010 (2525 Metric) |
Wavelength 475nm (470nm ~ 480nm) | Supplier Device Package 1010 |
Current - Test 350mA | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Height - Seated (Max) 0.078" (1.97mm) |
Lumens/Watt @ Current - Test 42 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDBLU-00-0000-000000201 | Cree LED | 362 | XBDBLU-00-0000-000000201CT-ND | 1,44000 € | Parametric Equivalent |
| XBDBLU-00-0000-000000202 | Cree LED | 690 | XBDBLU-00-0000-000000202CT-ND | 1,48000 € | Parametric Equivalent |
| XBDBLU-00-0000-000000205 | Cree LED | 0 | XBDBLU-00-0000-000000205-ND | 1,19105 € | Parametric Equivalent |
| XBDBLU-00-0000-000000301 | Cree LED | 0 | 90-XBDBLU-00-0000-000000301TR-ND | 1,17796 € | Parametric Equivalent |
| XBDBLU-00-0000-000000302 | Cree LED | 0 | 90-XBDBLU-00-0000-000000302TR-ND | 1,05388 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,28267 € | 1 282,67 € |
| Unit Price without VAT: | 1,28267 € |
|---|---|
| Unit Price with VAT: | 1,53920 € |


