XBDAWT-00-0000-00000BF50 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,52354 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,90660 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,84092 €
Datasheet
LED Lighting XLamp® XB-D White, Cool 6200K 2.9V 350mA 115° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDAWT-00-0000-00000BF50

DigiKey Part Number
XBDAWT-00-0000-00000BF50TR-ND - Tape & Reel (TR)
XBDAWT-00-0000-00000BF50CT-ND - Cut Tape (CT)
XBDAWT-00-0000-00000BF50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDAWT-00-0000-00000BF50
Description
LED XLAMP COOL WHITE 6200K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-D White, Cool 6200K 2.9V 350mA 115° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6200K
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.078" (1.97mm)
Current - Test
350mA
Thermal Resistance of Package
6.5°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
124 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDAWT-00-0000-00000BF51Cree LED0XBDAWT-00-0000-00000BF51-ND0,52354 €Parametric Equivalent
XBDAWT-02-0000-00000BF50Cree LED0XBDAWT-02-0000-00000BF50-ND0,90660 €Parametric Equivalent
XBDAWT-02-0000-00000BF51Cree LED0XBDAWT-02-0000-00000BF51-ND0,84092 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,71100 €7,11 €
500,69020 €34,51 €
1000,63570 €63,57 €
2000,57815 €115,63 €
5000,57216 €286,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,50144 €501,44 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90000 €