
| SLV6A-FKB-CK1P1G1BB7R3R3 | |
|---|---|
| DigiKey Part Number | SLV6A-FKB-CK1P1G1BB7R3R3TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SLV6A-FKB-CK1P1G1BB7R3R3 | 
| Description | LED RGB 6PLCC SMD | 
| Customer Reference | |
| Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Color | ||
| Configuration | Independent | |
| Lens Color | - | |
| Lens Transparency | - | |
| Millicandela Rating | ||
| Lens Style | Round with Flat Top | |
| Lens Size | 4.20mm Dia | |
| Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
| Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
| Viewing Angle | - | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | 6-SMD, J-Lead | |
| Supplier Device Package | ||
| Size / Dimension | 5.50mm L x 5.30mm W | |
| Height (Max) | 2.60mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France