Parametric Equivalent
Parametric Equivalent

MLERED-A1-0000-000W01 | |
|---|---|
DigiKey Part Number | 90-MLERED-A1-0000-000W01TR-ND - Tape & Reel (TR) 90-MLERED-A1-0000-000W01CT-ND - Cut Tape (CT) 90-MLERED-A1-0000-000W01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLERED-A1-0000-000W01 |
Description | LED XLAMP MLE RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Red 625nm (620nm ~ 630nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLERED-A1-0000-000W01 Models |
Category | Luminous Flux @ Current/Temperature 25lm (24lm ~ 27lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Current - Test 150mA | Height - Seated (Max) 0.052" (1.33mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 69 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLERED-A1-0000-000W02 | Cree LED | 0 | 90-MLERED-A1-0000-000W02CT-ND | 0,97000 € | Parametric Equivalent |
| MLERED-A1-0000-000W03 | Cree LED | 0 | MLERED-A1-0000-000W03-ND | 0,67993 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,58644 € | 821,02 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |







