Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLEGRN-A1-0000-000X03 | |
|---|---|
DigiKey Part Number | MLEGRN-A1-0000-000X03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLEGRN-A1-0000-000X03 |
Description | LED XLAMP MLE GREEN 530NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Green 530nm (525nm ~ 535nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 29lm (27lm ~ 31lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
Wavelength 530nm (525nm ~ 535nm) | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Current - Test 150mA | Height - Seated (Max) 0.052" (1.33mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 59 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLEGRN-A1-0000-000001 | Cree LED | 2 127 | MLEGRN-A1-0000-000001CT-ND | 0,87000 € | Parametric Equivalent |
| MLEGRN-A1-0000-000002 | Cree LED | 0 | MLEGRN-A1-0000-000002-ND | 0,63743 € | Parametric Equivalent |
| MLEGRN-A1-0000-000003 | Cree LED | 0 | MLEGRN-A1-0000-000003-ND | 0,73296 € | Parametric Equivalent |
| MLEGRN-A1-0000-000X01 | Cree LED | 13 288 | MLEGRN-A1-0000-000X01CT-ND | 0,82000 € | Parametric Equivalent |
| MLEGRN-A1-0000-000X02 | Cree LED | 0 | 90-MLEGRN-A1-0000-000X02CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,58644 € | 821,02 € |
| Unit Price without VAT: | 0,58644 € |
|---|---|
| Unit Price with VAT: | 0,70373 € |







