
MLEAWT-H1-0000-0003E3 | |
|---|---|
DigiKey Part Number | MLEAWT-H1-0000-0003E3TR-ND - Tape & Reel (TR) MLEAWT-H1-0000-0003E3CT-ND - Cut Tape (CT) MLEAWT-H1-0000-0003E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEAWT-H1-0000-0003E3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Cool 5000K (4500K ~ 5350K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLEAWT-H1-0000-0003E3 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 175mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 5000K (4500K ~ 5350K) | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 49lm (46lm ~ 52lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 102 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,37570 € | 37,57 € |
| 200 | 0,34160 € | 68,32 € |
| 500 | 0,33810 € | 169,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,29746 € | 416,44 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |






