Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLEAWT-A1-0000-0004E3 | |
|---|---|
DigiKey Part Number | MLEAWT-A1-0000-0004E3TR-ND - Tape & Reel (TR) MLEAWT-A1-0000-0004E3CT-ND - Cut Tape (CT) MLEAWT-A1-0000-0004E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEAWT-A1-0000-0004E3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Cool 5000K (4500K ~ 5350K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 123 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 175mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, J-Lead Exposed Pad |
CCT (K) 5000K (4500K ~ 5350K) | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 53lm | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 59lm (57lm ~ 62lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLEAWT-A1-0000-0005E3 | Cree LED | 0 | MLEAWT-A1-0000-0005E3CT-ND | 0,56000 € | Parametric Equivalent |
| MLEAWT-A1-R250-0004A1 | Cree LED | 0 | MLEAWT-A1-R250-0004A1-ND | 0,42048 € | Parametric Equivalent |
| MLEAWT-A1-R250-0004E3 | Cree LED | 0 | MLEAWT-A1-R250-0004E3CT-ND | 0,58000 € | Parametric Equivalent |
| MLEAWT-A1-R250-0005E3 | Cree LED | 0 | MLEAWT-A1-R250-0005E3-ND | 0,44676 € | Parametric Equivalent |
| MLEAWT-H1-0000-0004E3 | Cree LED | 0 | MLEAWT-H1-0000-0004E3-ND | 0,36546 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,36546 € | 511,64 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |







