LED Lighting XLamp® MK-R White, Warm 3000K 2-Step MacAdam Ellipse 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKRBWT-00-0000-0N0HG430H

DigiKey Part Number
MKRBWT-00-0000-0N0HG430H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKRBWT-00-0000-0N0HG430H
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MK-R White, Warm 3000K 2-Step MacAdam Ellipse 120° 2828 (7070 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
120°
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2828 (7070 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.166" (4.21mm)
Color
Thermal Resistance of Package
1.7°C/W
CCT (K)
3000K 2-Step MacAdam Ellipse
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,58949 €4 589,49 €
Manufacturers Standard Package
Unit Price without VAT:4,58949 €
Unit Price with VAT:5,50739 €