Similar
Similar

MCEEZW-A1-0000-0000J027H | |
|---|---|
DigiKey Part Number | MCEEZW-A1-0000-0000J027H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCEEZW-A1-0000-0000J027H |
Description | LED EASYWHT WARM WHT 2700K 8SMD |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® MC-E White, Warm 2700K 2-Step MacAdam Ellipse 3.2V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad |
Category | Lumens/Watt @ Current - Test 77 lm/W |
Mfr | CRI (Color Rendering Index) 75 |
Series | Current - Max 4 x 700mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 8-SMD, Gull Wing Exposed Pad |
CCT (K) 2700K 2-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.295" W (7.00mm x 7.50mm) |
Flux @ 85°C, Current - Test 293lm | Height - Seated (Max) 0.184" (4.68mm) |
Flux @ 25°C, Current - Test 345lm (320lm ~ 370lm) | Thermal Resistance of Package 3°C/W |
Current - Test 4 x 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-H0-0000-0D0HB20E8 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HB20E8TR-ND | 2,37533 € | Similar |
| XHP50B-00-0000-0D0HG427G | Cree LED | 0 | XHP50B-00-0000-0D0HG427G-ND | 2,54926 € | Similar |






