
LMR040-1000-27F9-10100TW | |
|---|---|
DigiKey Part Number | LMR040-1000-27F9-10100TW-ND |
Manufacturer | |
Manufacturer Product Number | LMR040-1000-27F9-10100TW |
Description | LED ENG LMR4 WM WH ROUND 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LMR4, TrueWhite® White, Warm Round, Plug and Play |
Datasheet | Datasheet |
Category | Configuration Round, Plug and Play |
Manufacturer Cree LED | CRI (Color Rendering Index) 90 |
Series | Features Dimming - TRIAC |
Packaging Box | Size / Dimension 103.40mm Dia |
Part Status Obsolete | Height 79.45mm |
Type LED Engine | Lens Type Flat |
Color White, Warm | Base Product Number |
CCT (K) 2700K |

