
LMR020-0650-35F9-10100TW | |
|---|---|
DigiKey Part Number | LMR020-0650-35F9-10100TW-ND |
Manufacturer | |
Manufacturer Product Number | LMR020-0650-35F9-10100TW |
Description | LED ENG LMR2 WM WH ROUND 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LMR2, TrueWhite® White, Warm Round, Plug and Play |
Datasheet | Datasheet |
Category | Configuration Round, Plug and Play |
Manufacturer Cree LED | CRI (Color Rendering Index) 90 |
Series | Features Dimming - TRIAC |
Packaging Box | Size / Dimension 88.20mm Dia |
Part Status Obsolete | Height 70.00mm |
Type LED Engine | Light Emitting Surface (LES) 57.50mm Dia |
Color White, Warm | Lens Type Flat |
CCT (K) 3500K | Base Product Number |

