LED Lighting COBs, Engines, Modules LED Module LMH2 TrueWhite® White, Neutral Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH020-1250-40G9-00000TW

DigiKey Part Number
LMH020-1250-40G9-00000TW-ND
Manufacturer
Manufacturer Product Number
LMH020-1250-40G9-00000TW
Description
LED MOD LMH2 WHT ROUND 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LMH2 TrueWhite® White, Neutral Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
29.3V
Manufacturer
Cree LED
Lumens/Watt @ Current - Test
97 lm/W
Series
Current - Max
440mA
Packaging
Tray
CRI (Color Rendering Index)
90
Part Status
Obsolete
Viewing Angle
82°
Type
LED Module
Features
Dimming - WhiteLight
Color
White, Neutral
Size / Dimension
88.20mm Dia
CCT (K)
4000K
Height
30.00mm
Configuration
Round
Light Emitting Surface (LES)
68.00mm Dia
Luminous Flux @ Current/Temperature
1250lm (1163lm ~ 1337lm)
Lens Type
Flat
Current - Test
440mA
Base Product Number
Temperature - Test
85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.