
JR5050BWT-K-H30EK0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JR5050BWT-K-H30EK0000-N0000001TR-ND - Tape & Reel (TR) 2138-JR5050BWT-K-H30EK0000-N0000001CT-ND - Cut Tape (CT) 2138-JR5050BWT-K-H30EK0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR5050BWT-K-H30EK0000-N0000001 |
Description | LED J WARM WHT 3000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Warm 3000K 3-Step MacAdam Ellipse 400mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 2.6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,53200 € | 5,32 € |
100 | 0,45850 € | 45,85 € |
500 | 0,41290 € | 206,45 € |
1 000 | 0,40948 € | 409,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,37704 € | 754,08 € |
4 000 | 0,36025 € | 1 441,00 € |
6 000 | 0,35076 € | 2 104,56 € |
10 000 | 0,33915 € | 3 391,50 € |
14 000 | 0,33454 € | 4 683,56 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,74400 € |