Image for JR5050AWT-Q-U30EB0000-N0000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050AWT-Q-U30EB0000-N0000001

DigiKey Part Number
2138-JR5050AWT-Q-U30EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JR5050AWT-Q-U30EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JR5050AWT-Q-U30EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR5050AWT-Q-U30EB0000-N0000001
Description
LED J WARM WHT 3000K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Warm 3000K 5.8V 400mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
320lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
400mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
5.8V
Base Product Number
Lumens/Watt @ Current - Test
138 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43300 €4,33 €
1000,37320 €37,32 €
5000,33606 €168,03 €
1 0000,32119 €321,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,30688 €613,76 €
4 0000,29322 €1 172,88 €
6 0000,28549 €1 712,94 €
10 0000,27604 €2 760,40 €
14 0000,26999 €3 779,86 €
20 0000,26370 €5 274,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €