
JK2835BWT-U-U35EC0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-U-U35EC0000-N000P001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-U-U35EC0000-N000P001CT-ND - Cut Tape (CT) 2138-JK2835BWT-U-U35EC0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-U-U35EC0000-N000P001 |
Description | LED J WARM WHT 3500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 9.1V 100mA 116° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 115lm (Typ) | |
Flux @ 25°C, Current - Test | 129lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.1V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05600 € | 5,60 € |
| 500 | 0,05044 € | 25,22 € |
| 1 000 | 0,04822 € | 48,22 € |
| 2 000 | 0,04673 € | 93,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04404 € | 176,16 € |
| 8 000 | 0,04208 € | 336,64 € |
| 12 000 | 0,04097 € | 491,64 € |
| 20 000 | 0,03961 € | 792,20 € |
| 28 000 | 0,03874 € | 1 084,72 € |
| 40 000 | 0,03817 € | 1 526,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |


