
JB2835BWT-G-U30EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-G-U30EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-G-U30EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-G-U30EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-U30EA0000-N000P001 |
Description | LED J WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 197 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 480mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 27lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 29lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 55mA | Thermal Resistance of Package 7.6°C/W |
Voltage - Forward (Vf) (Typ) 2.67V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,08690 € | 8,69 € |
| 500 | 0,07830 € | 39,15 € |
| 1 000 | 0,07485 € | 74,85 € |
| 2 000 | 0,07154 € | 143,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06836 € | 273,44 € |
| 8 000 | 0,06531 € | 522,48 € |
| 12 000 | 0,06359 € | 763,08 € |
| 20 000 | 0,06149 € | 1 229,80 € |
| 28 000 | 0,06014 € | 1 683,92 € |
| 40 000 | 0,05874 € | 2 349,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

