CXB3590-0000-000R0HCD35G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 26,20080 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,81760 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,34420 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 50,31500 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 60,99940 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB3590 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3590-0000-000R0HCD35G

DigiKey Part Number
CXB3590-0000-000R0HCD35G-ND
Manufacturer
Manufacturer Product Number
CXB3590-0000-000R0HCD35G
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
72V
Series
Lumens/Watt @ Current - Test
145 lm/W
Packaging
Tray
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
34.85mm L x 34.85mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
30.00mm Dia
Luminous Flux @ Current/Temperature
12500lm (12000lm ~ 13000lm)
Lens Type
Flat
Current - Test
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB3590-0000-000R0HCB35GCree LED0CXB3590-0000-000R0HCB35G-ND26,20080 €Parametric Equivalent
CXB3590-0000-000R0HCB35HCree LED0CXB3590-0000-000R0HCB35H-ND31,81760 €Parametric Equivalent
CXB3590-0000-000R0HCD35HCree LED0CXB3590-0000-000R0HCD35H-ND38,34420 €Parametric Equivalent
CXB3590-0000-000R0UCB35GCree LED0CXB3590-0000-000R0UCB35G-ND50,31500 €Parametric Equivalent
CXB3590-0000-000R0UCB35HCree LED0CXB3590-0000-000R0UCB35H-ND60,99940 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5031,81760 €1 590,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,81760 €
Unit Price with VAT:38,18112 €