Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3590-0000-000N0UBD40H | |
|---|---|
DigiKey Part Number | CXB3590-0000-000N0UBD40H-ND |
Manufacturer | |
Manufacturer Product Number | CXB3590-0000-000N0UBD40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 10500lm (10000lm ~ 11000lm) | Lens Type Flat |
Current - Test 2.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB3590-0000-000N0UBB40G | Cree LED | 0 | CXB3590-0000-000N0UBB40G-ND | 31,19000 € | Parametric Equivalent |
| CXB3590-0000-000N0UBB40H | Cree LED | 0 | CXB3590-0000-000N0UBB40H-ND | 37,43440 € | Parametric Equivalent |
| CXB3590-0000-000N0UBD40G | Cree LED | 0 | CXB3590-0000-000N0UBD40G-ND | 37,43440 € | Parametric Equivalent |
| CXB3590-0000-000N0UCB40G | Cree LED | 0 | CXB3590-0000-000N0UCB40G-ND | 55,91620 € | Parametric Equivalent |
| CXB3590-0000-000N0UCB40H | Cree LED | 0 | CXB3590-0000-000N0UCB40H-ND | 67,77720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 45,74960 € | 2 287,48 € |
| Unit Price without VAT: | 45,74960 € |
|---|---|
| Unit Price with VAT: | 54,89952 € |







