LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB3590 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3590-0000-000N0HCB30G

DigiKey Part Number
CXB3590-0000-000N0HCB30G-ND
Manufacturer
Manufacturer Product Number
CXB3590-0000-000N0HCB30G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Tray
Current - Max
3.6A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
34.85mm L x 34.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
30.00mm Dia
Luminous Flux @ Current/Temperature
11500lm (11000lm ~ 12000lm)
Lens Type
Flat
Current - Test
2.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
138,30000 €38,30 €
1036,38200 €363,82 €
5035,34780 €1 767,39 €
10032,55210 €3 255,21 €
20029,60325 €5 920,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,30000 €
Unit Price with VAT:45,96000 €