Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3070-0000-000N0BBB50E | |
|---|---|
DigiKey Part Number | CXB3070-0000-000N0BBB50E-ND |
Manufacturer | |
Manufacturer Product Number | CXB3070-0000-000N0BBB50E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3070 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 9750lm (9500lm ~ 10000lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3070-0000-000NT0AD50F | Cree LED | 0 | CXA3070-0000-000NT0AD50F-ND | 25,02450 € | Parametric Equivalent |
| CXA3070-0000-000NT0AD50H | Cree LED | 0 | CXA3070-0000-000NT0AD50H-ND | 28,43430 € | Parametric Equivalent |
| CXA3070-0000-000NT0BB50F | Cree LED | 0 | CXA3070-0000-000NT0BB50F-ND | 28,43430 € | Parametric Equivalent |
| CXA3070-0000-000NT0BB50H | Cree LED | 0 | CXA3070-0000-000NT0BB50H-ND | 31,84410 € | Parametric Equivalent |
| CXA3070-0000-000NTHAD50F | Cree LED | 0 | CXA3070-0000-000NTHAD50F-ND | 25,02450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,18820 € | 1 418,82 € |
| Unit Price without VAT: | 14,18820 € |
|---|---|
| Unit Price with VAT: | 17,02584 € |

















