Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2540-0000-000N0UV235G | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0UV235G-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0UV235G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 111 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 4388lm (4230lm ~ 4545lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB2540-0000-000N0UV235H | Cree LED | 0 | CXB2540-0000-000N0UV235H-ND | 12,77230 € | Parametric Equivalent |
| CXB2540-0000-000N0UV435G | Cree LED | 0 | CXB2540-0000-000N0UV435G-ND | 12,04990 € | Parametric Equivalent |
| CXB2540-0000-000N0UV435H | Cree LED | 0 | CXB2540-0000-000N0UV435H-ND | 14,53500 € | Parametric Equivalent |
| CXB2540-0000-000N0UV435Q | Cree LED | 0 | 90-CXB2540-0000-000N0UV435Q-ND | 12,61340 € | Parametric Equivalent |
| CXB2540-0000-000N0ZU435H | Cree LED | 0 | CXB2540-0000-000N0ZU435H-ND | 21,88920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,63390 € | 1 063,39 € |
| Unit Price without VAT: | 10,63390 € |
|---|---|
| Unit Price with VAT: | 12,76068 € |

















