Parametric Equivalent
Parametric Equivalent

CXB2540-0000-000N0HX450G | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0HX450G-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0HX450G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 6220lm (6010lm ~ 6430lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB2540-0000-000N0HX250E | Cree LED | 0 | CXB2540-0000-000N0HX250E-ND | 10,63390 € | Parametric Equivalent |
| CXB2540-0000-000N0HX250G | Cree LED | 0 | CXB2540-0000-000N0HX250G-ND | 12,04990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,34320 € | 2 034,32 € |
| Unit Price without VAT: | 20,34320 € |
|---|---|
| Unit Price with VAT: | 24,41184 € |
















