
CXB2530-0000-000N0ZS235H | |
|---|---|
DigiKey Part Number | CXB2530-0000-000N0ZS235H-ND |
Manufacturer | |
Manufacturer Product Number | CXB2530-0000-000N0ZS235H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 103 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2885lm (2780lm ~ 2990lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,14180 € | 1 514,18 € |
| Unit Price without VAT: | 15,14180 € |
|---|---|
| Unit Price with VAT: | 18,17016 € |















