Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2530-0000-000N0BU240E | |
|---|---|
DigiKey Part Number | CXB2530-0000-000N0BU240E-ND |
Manufacturer | |
Manufacturer Product Number | CXB2530-0000-000N0BU240E |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3818lm (3680lm ~ 3955lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N00T440F | Cree LED | 0 | CXA2530-0000-000N00T440F-ND | 5,04250 € | Parametric Equivalent |
| CXA2530-0000-000N00T440H | Cree LED | 0 | CXA2530-0000-000N00T440H-ND | 5,64930 € | Parametric Equivalent |
| CXA2530-0000-000N00U240F | Cree LED | 0 | CXA2530-0000-000N00U240F-ND | 4,97020 € | Parametric Equivalent |
| CXA2530-0000-000N00U240H | Cree LED | 0 | CXA2530-0000-000N00U240H-ND | 5,67820 € | Parametric Equivalent |
| CXA2530-0000-000N00U440H | Cree LED | 0 | CXA2530-0000-000N00U440H-ND | 6,58840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,37170 € | 637,17 € |
| Unit Price without VAT: | 6,37170 € |
|---|---|
| Unit Price with VAT: | 7,64604 € |

















