Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1820-0000-000N0HS440G | |
|---|---|
DigiKey Part Number | CXB1820-0000-000N0HS440G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1820-0000-000N0HS440G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 161 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3095lm (2990lm ~ 3200lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1820-0000-000N0HS240G | Cree LED | 0 | CXB1820-0000-000N0HS240G-ND | 4,89800 € | Parametric Equivalent |
| CXB1820-0000-000N0HS240H | Cree LED | 0 | CXB1820-0000-000N0HS240H-ND | 5,76490 € | Parametric Equivalent |
| CXB1820-0000-000N0HS440H | Cree LED | 0 | CXB1820-0000-000N0HS440H-ND | 12,62780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,51840 € | 1 051,84 € |
| Unit Price without VAT: | 10,51840 € |
|---|---|
| Unit Price with VAT: | 12,62208 € |
















