Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1520-0000-000N0HQ430H | |
|---|---|
DigiKey Part Number | CXB1520-0000-000N0HQ430H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1520-0000-000N0HQ430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1520 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Bulk | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 2340lm (2260lm ~ 2420lm) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1520-0000-000N0HQ227G | Cree LED | 0 | CXB1520-0000-000N0HQ227G-ND | 15,44520 € | Parametric Equivalent |
| CXB1520-0000-000N0HQ227H | Cree LED | 99 | CXB1520-0000-000N0HQ227H-ND | 19,82000 € | Parametric Equivalent |
| CXB1520-0000-000N0HQ230G | Cree LED | 86 | CXB1520-0000-000N0HQ230G-ND | 14,86000 € | Parametric Equivalent |
| CXB1520-0000-000N0HQ230H | Cree LED | 0 | CXB1520-0000-000N0HQ230H-ND | 14,04370 € | Parametric Equivalent |
| CXB1520-0000-000N0HQ430G | Cree LED | 0 | CXB1520-0000-000N0HQ430G-ND | 15,44520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,84670 € | 1 684,67 € |
| Unit Price without VAT: | 16,84670 € |
|---|---|
| Unit Price with VAT: | 20,21604 € |

















