
CXB1512-0000-000N0UM435Q | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-000N0UM435QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000N0UM435Q |
Description | XLAMP CXA GEN 2 LIGHT EMITTING D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.3V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tape & Reel (TR) | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1538lm (1485lm ~ 1590lm) | Lens Type Flat |
Current - Test 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,45010 € | 445,01 € |
| 200 | 4,04695 € | 809,39 € |
| 500 | 4,03124 € | 2 015,62 € |
| Unit Price without VAT: | 4,45010 € |
|---|---|
| Unit Price with VAT: | 5,34012 € |

