Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000N0UM235G | |
|---|---|
DigiKey Part Number | CXB1512-0000-000N0UM235G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000N0UM235G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1433lm (1380lm ~ 1485lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1512-0000-000N0UK435G | Cree LED | 0 | CXB1512-0000-000N0UK435G-ND | 2,96190 € | Parametric Equivalent |
| CXB1512-0000-000N0UK435H | Cree LED | 0 | CXB1512-0000-000N0UK435H-ND | 3,68430 € | Parametric Equivalent |
| CXB1512-0000-000N0UM235H | Cree LED | 0 | CXB1512-0000-000N0UM235H-ND | 5,15800 € | Parametric Equivalent |
| CXB1512-0000-000N0UM435G | Cree LED | 0 | CXB1512-0000-000N0UM435G-ND | 5,14360 € | Parametric Equivalent |
| CXB1512-0000-000N0UM435H | Cree LED | 0 | CXB1512-0000-000N0UM435H-ND | 7,02190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,68430 € | 368,43 € |
| Unit Price without VAT: | 3,68430 € |
|---|---|
| Unit Price with VAT: | 4,42116 € |



















