Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000N0UM231Q | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-000N0UM231QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000N0UM231Q |
Description | XLAMP CXA GEN 2 LIGHT EMITTING D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.3V |
Series | Lumens/Watt @ Current - Test 119 lm/W |
Packaging Tape & Reel (TR) | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3100K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1433lm (1380lm ~ 1485lm) | Lens Type Flat |
Current - Test 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1512-0000-000N0UK430G | Cree LED | 259 | CXB1512-0000-000N0UK430G-ND | 3,48000 € | Parametric Equivalent |
| CXB1512-0000-000N0UK430H | Cree LED | 0 | CXB1512-0000-000N0UK430H-ND | 3,68430 € | Parametric Equivalent |
| CXB1512-0000-000N0UK430Q | Cree LED | 0 | CXB1512-0000-000N0UK430Q-ND | 4,42120 € | Parametric Equivalent |
| CXB1512-0000-000N0UK430U | Cree LED | 0 | CXB1512-0000-000N0UK430U-ND | 5,15800 € | Parametric Equivalent |
| CXB1512-0000-000N0UK431Q | Cree LED | 0 | CXB1512-0000-000N0UK431Q-ND | 4,16110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,66900 € | 866,90 € |
| 200 | 7,88365 € | 1 576,73 € |
| 500 | 7,85308 € | 3 926,54 € |
| Unit Price without VAT: | 8,66900 € |
|---|---|
| Unit Price with VAT: | 10,40280 € |





