Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000F0UN250E | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-000F0UN250ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000F0UN250E |
Description | XLAMP CXA GEN 2 LIGHT EMITTING D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 17.2V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1650lm (1590lm ~ 1710lm) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1512-0000-000F0UM450E | Cree LED | 0 | 90-CXB1512-0000-000F0UM450ETR-ND | 6,06830 € | Parametric Equivalent |
| CXB1512-0000-000F0UM450G | Cree LED | 0 | CXB1512-0000-000F0UM450G-ND | 2,96190 € | Parametric Equivalent |
| CXB1512-0000-000F0UN250G | Cree LED | 86 | CXB1512-0000-000F0UN250G-ND | 4,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,80210 € | 780,21 € |
| 200 | 7,09530 € | 1 419,06 € |
| 500 | 6,64554 € | 3 322,77 € |
| 1 000 | 6,11931 € | 6 119,31 € |
| Unit Price without VAT: | 7,80210 € |
|---|---|
| Unit Price with VAT: | 9,36252 € |


