Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000F0HN435H | |
|---|---|
DigiKey Part Number | CXB1512-0000-000F0HN435H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000F0HN435H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1770lm (1710lm ~ 1830lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1512-0000-000F0HN235G | Cree LED | 0 | CXB1512-0000-000F0HN235G-ND | 2,96190 € | Parametric Equivalent |
| CXB1512-0000-000F0HN235H | Cree LED | 0 | CXB1512-0000-000F0HN235H-ND | 3,68430 € | Parametric Equivalent |
| CXB1512-0000-000F0HN435G | Cree LED | 0 | CXB1512-0000-000F0HN435G-ND | 3,68430 € | Parametric Equivalent |
| CXB1512-0000-000F0HP235G | Cree LED | 0 | CXB1512-0000-000F0HP235G-ND | 5,14360 € | Parametric Equivalent |
| CXB1512-0000-000F0HP235H | Cree LED | 0 | CXB1512-0000-000F0HP235H-ND | 5,60590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,15800 € | 515,80 € |
| Unit Price without VAT: | 5,15800 € |
|---|---|
| Unit Price with VAT: | 6,18960 € |



















