Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1507-0000-000N0BJ450E | |
|---|---|
DigiKey Part Number | CXB1507-0000-000N0BJ450E-ND |
Manufacturer | |
Manufacturer Product Number | CXB1507-0000-000N0BJ450E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 168 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1160lm (1120lm ~ 1200lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1507-0000-000N0BJ250E | Cree LED | 0 | CXB1507-0000-000N0BJ250E-ND | 2,64400 € | Parametric Equivalent |
| CXB1507-0000-000N0HJ250E | Cree LED | 0 | CXB1507-0000-000N0HJ250E-ND | 2,35510 € | Parametric Equivalent |
| CXB1507-0000-000N0HJ250G | Cree LED | 0 | CXB1507-0000-000N0HJ250G-ND | 2,64400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,61210 € | 361,21 € |
| Unit Price without VAT: | 3,61210 € |
|---|---|
| Unit Price with VAT: | 4,33452 € |

















