Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1507-0000-000F0HH435H | |
|---|---|
DigiKey Part Number | CXB1507-0000-000F0HH435H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1507-0000-000F0HH435H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 750mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1005lm (970lm ~ 1040lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000F00H235F | Cree LED | 0 | CXA1507-0000-000F00H235F-ND | 2,99080 € | Parametric Equivalent |
| CXA1507-0000-000F00H235G | Cree LED | 0 | CXA1507-0000-000F00H235G-ND | 1,74820 € | Parametric Equivalent |
| CXA1507-0000-000F00H235H | Cree LED | 0 | CXA1507-0000-000F00H235H-ND | 1,90720 € | Parametric Equivalent |
| CXB1507-0000-000F0HH235G | Cree LED | 0 | CXB1507-0000-000F0HH235G-ND | 2,21060 € | Parametric Equivalent |
| CXB1507-0000-000F0HH235H | Cree LED | 0 | CXB1507-0000-000F0HH235H-ND | 2,96190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,68430 € | 368,43 € |
| Unit Price without VAT: | 3,68430 € |
|---|---|
| Unit Price with VAT: | 4,42116 € |


















