Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1310-0000-000N0UK430G | |
|---|---|
DigiKey Part Number | 90-CXB1310-0000-000N0UK430G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1310-0000-000N0UK430G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Bulk | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1335lm (1290lm ~ 1380lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1310-0000-000N0UK227G | Cree LED | 0 | CXB1310-0000-000N0UK227G-ND | 9,82480 € | Parametric Equivalent |
| CXB1310-0000-000N0UK227H | Cree LED | 0 | CXB1310-0000-000N0UK227H-ND | 11,22630 € | Parametric Equivalent |
| CXB1310-0000-000N0UK230G | Cree LED | 85 | CXB1310-0000-000N0UK230G-ND | 11,56000 € | Parametric Equivalent |
| CXB1310-0000-000N0UK230H | Cree LED | 0 | CXB1310-0000-000N0UK230H-ND | 11,22630 € | Parametric Equivalent |
| CXB1310-0000-000N0UK230Q | Cree LED | 0 | CXB1310-0000-000N0UK230Q-ND | 9,82480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,66900 € | 866,90 € |
| Unit Price without VAT: | 8,66900 € |
|---|---|
| Unit Price with VAT: | 10,40280 € |


