CXB1310-0000-000N0BN250E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,82480 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,42340 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,82480 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,66900 €
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1310 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1310-0000-000N0BN250E

DigiKey Part Number
CXB1310-0000-000N0BN250E-ND
Manufacturer
Manufacturer Product Number
CXB1310-0000-000N0BN250E
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
131 lm/W
Packaging
Bulk
Current - Max
700mA
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
5000K 5-Step MacAdam Ellipse
Height
1.55mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
1650lm (1590lm ~ 1710lm)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1310-0000-000N0BN450ECree LED0CXB1310-0000-000N0BN450E-ND9,82480 €Parametric Equivalent
CXB1310-0000-000N0HM450GCree LED0CXB1310-0000-000N0HM450G-ND8,42340 €Parametric Equivalent
CXB1310-0000-000N0HN250GCree LED0CXB1310-0000-000N0HN250G-ND9,82480 €Parametric Equivalent
CXB1310-0000-000N0UM450GCree LED090-CXB1310-0000-000N0UM450G-ND8,66900 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,42340 €842,34 €
Manufacturers Standard Package
Unit Price without VAT:8,42340 €
Unit Price with VAT:10,10808 €