Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1310-0000-000F0UJ430H | |
|---|---|
DigiKey Part Number | CXB1310-0000-000F0UJ430H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1310-0000-000F0UJ430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 92 lm/W |
Packaging Bulk | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1160lm (1120lm ~ 1200lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1310-0000-000F0UJ427G | Cree LED | 0 | CXB1310-0000-000F0UJ427G-ND | 8,42340 € | Parametric Equivalent |
| CXB1310-0000-000F0UJ427H | Cree LED | 0 | CXB1310-0000-000F0UJ427H-ND | 9,82480 € | Parametric Equivalent |
| CXB1310-0000-000F0UJ430G | Cree LED | 0 | CXB1310-0000-000F0UJ430G-ND | 8,42340 € | Parametric Equivalent |
| CXB1310-0000-000F0UJ430Q | Cree LED | 0 | CXB1310-0000-000F0UJ430Q-ND | 8,42340 € | Parametric Equivalent |
| CXB1310-0000-000F0UJ430U | Cree LED | 0 | CXB1310-0000-000F0UJ430U-ND | 8,42340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,82480 € | 982,48 € |
| Unit Price without VAT: | 9,82480 € |
|---|---|
| Unit Price with VAT: | 11,78976 € |














