Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1304-0000-000N0UC235G | |
|---|---|
DigiKey Part Number | CXB1304-0000-000N0UC235G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-000N0UC235G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 250mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 458lm (440lm ~ 475lm) | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1304-0000-000N0UB435G | Cree LED | 0 | CXB1304-0000-000N0UB435G-ND | 2,22500 € | Parametric Equivalent |
| CXB1304-0000-000N0UB435H | Cree LED | 0 | CXB1304-0000-000N0UB435H-ND | 2,48510 € | Parametric Equivalent |
| CXB1304-0000-000N0UB435Q | Cree LED | 0 | 90-CXB1304-0000-000N0UB435Q-ND | 3,12080 € | Parametric Equivalent |
| CXB1304-0000-000N0UC235H | Cree LED | 0 | CXB1304-0000-000N0UC235H-ND | 2,73070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,48510 € | 248,51 € |
| Unit Price without VAT: | 2,48510 € |
|---|---|
| Unit Price with VAT: | 2,98212 € |














