
CXB1304-0000-000C0HD240G | |
|---|---|
DigiKey Part Number | CXB1304-0000-000C0HD240G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-000C0HD240G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 8.6V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 530lm (510lm ~ 550lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,48700 € | 24,87 € |
| 50 | 2,41600 € | 120,80 € |
| 100 | 2,22500 € | 222,50 € |
| 200 | 2,02350 € | 404,70 € |
| 500 | 1,89520 € | 947,60 € |
| 1 000 | 1,74230 € | 1 742,30 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,14400 € |












