Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3590-0000-000RTYZ435H | |
|---|---|
DigiKey Part Number | CXA3590-0000-000RTYZ435H-ND |
Manufacturer | |
Manufacturer Product Number | CXA3590-0000-000RTYZ435H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 72V |
Series | Lumens/Watt @ Current - Test 95 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 8223lm (7945lm ~ 8500lm) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3590-0000-000RTYZ235F | Cree LED | 0 | CXA3590-0000-000RTYZ235F-ND | 34,57880 € | Parametric Equivalent |
| CXA3590-0000-000RTYZ235G | Cree LED | 0 | CXA3590-0000-000RTYZ235G-ND | 36,28900 € | Parametric Equivalent |
| CXA3590-0000-000RTYZ235H | Cree LED | 0 | CXA3590-0000-000RTYZ235H-ND | 39,50520 € | Parametric Equivalent |
| CXA3590-0000-000RTYZ435F | Cree LED | 0 | CXA3590-0000-000RTYZ435F-ND | 39,50520 € | Parametric Equivalent |
| CXA3590-0000-000RTYZ435G | Cree LED | 0 | CXA3590-0000-000RTYZ435G-ND | 41,46640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,46300 € | 2 223,15 € |
| Unit Price without VAT: | 44,46300 € |
|---|---|
| Unit Price with VAT: | 53,35560 € |







