Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3590-0000-000RTHBB0E2 | |
|---|---|
DigiKey Part Number | CXA3590-0000-000RTHBB0E2-ND |
Manufacturer | |
Manufacturer Product Number | CXA3590-0000-000RTHBB0E2 |
Description | LED COB XLAMP COOL WHT SQ 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 72V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 5700K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 9750lm (9500lm ~ 10000lm) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3590-0000-000R0UAD0E2 | Cree LED | 0 | CXA3590-0000-000R0UAD0E2-ND | 45,74960 € | Parametric Equivalent |
| CXA3590-0000-000RTHBD0E2 | Cree LED | 0 | CXA3590-0000-000RTHBD0E2-ND | 32,11560 € | Parametric Equivalent |
| CXB3590-0000-000R0YBB56Q | Cree LED | 0 | CXB3590-0000-000R0YBB56Q-ND | 51,46040 € | Parametric Equivalent |
| CXB3590-0000-000R0YBD56Q | Cree LED | 0 | CXB3590-0000-000R0YBD56Q-ND | 65,48640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,11560 € | 1 605,78 € |
| Unit Price without VAT: | 32,11560 € |
|---|---|
| Unit Price with VAT: | 38,53872 € |








