Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3590-0000-000RT0CD57F | |
|---|---|
DigiKey Part Number | CXA3590-0000-000RT0CD57F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3590-0000-000RT0CD57F |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 72V |
Series | Lumens/Watt @ Current - Test 145 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 5700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 12500lm (12000lm ~ 13000lm) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3590-0000-000RT0CB57F | Cree LED | 0 | CXA3590-0000-000RT0CB57F-ND | 34,57880 € | Parametric Equivalent |
| CXA3590-0000-000RTHCB57F | Cree LED | 0 | CXA3590-0000-000RTHCB57F-ND | 39,50520 € | Parametric Equivalent |
| CXB3590-0000-000R0HCB57E | Cree LED | 0 | CXB3590-0000-000R0HCB57E-ND | 26,20080 € | Parametric Equivalent |
| CXB3590-0000-000R0HCD57E | Cree LED | 0 | CXB3590-0000-000R0HCD57E-ND | 31,81760 € | Parametric Equivalent |
| CXB3590-0000-000R0HDB57E | Cree LED | 0 | CXB3590-0000-000R0HDB57E-ND | 45,74960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,50520 € | 1 975,26 € |
| Unit Price without VAT: | 39,50520 € |
|---|---|
| Unit Price with VAT: | 47,40624 € |








