Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3590-0000-000NT0CB50F | |
|---|---|
DigiKey Part Number | CXA3590-0000-000NT0CB50F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3590-0000-000NT0CB50F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 11500lm (11000lm ~ 12000lm) | Lens Type Flat |
Current - Test 2.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3590-0000-000NT0BD50F | Cree LED | 0 | CXA3590-0000-000NT0BD50F-ND | 33,32380 € | Parametric Equivalent |
| CXA3590-0000-000NT0BD50H | Cree LED | 0 | CXA3590-0000-000NT0BD50H-ND | 38,26580 € | Parametric Equivalent |
| CXA3590-0000-000NT0CB50H | Cree LED | 0 | CXA3590-0000-000NT0CB50H-ND | 39,50520 € | Parametric Equivalent |
| CXA3590-0000-000NT0CD50F | Cree LED | 0 | CXA3590-0000-000NT0CD50F-ND | 39,50520 € | Parametric Equivalent |
| CXA3590-0000-000NT0CD50H | Cree LED | 0 | CXA3590-0000-000NT0CD50H-ND | 44,46300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,57880 € | 1 728,94 € |
| Unit Price without VAT: | 34,57880 € |
|---|---|
| Unit Price with VAT: | 41,49456 € |








