CXA3590-0000-000NT0BD30G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,50520 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 41,46640 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 44,46300 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,57880 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,28900 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,50520 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,50520 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 44,46300 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,11920 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,34760 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,11920 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,34760 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,34760 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 42,61180 €
Datasheet
Image for CXA3590-0000-000NT0BD30G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3590-0000-000NT0BD30G

DigiKey Part Number
CXA3590-0000-000NT0BD30G-ND
Manufacturer
Manufacturer Product Number
CXA3590-0000-000NT0BD30G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
122 lm/W
Packaging
Tray
Current - Max
3.6A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
34.85mm L x 34.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
30.00mm Dia
Luminous Flux @ Current/Temperature
10500lm (10000lm ~ 11000lm)
Lens Type
Flat
Current - Test
2.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3590-0000-000NT0BB27FCree LED0CXA3590-0000-000NT0BB27F-ND39,50520 €Parametric Equivalent
CXA3590-0000-000NT0BB27GCree LED0CXA3590-0000-000NT0BB27G-ND41,46640 €Parametric Equivalent
CXA3590-0000-000NT0BB27HCree LED0CXA3590-0000-000NT0BB27H-ND44,46300 €Parametric Equivalent
CXA3590-0000-000NT0BB30FCree LED0CXA3590-0000-000NT0BB30F-ND34,57880 €Parametric Equivalent
CXA3590-0000-000NT0BB30GCree LED0CXA3590-0000-000NT0BB30G-ND36,28900 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5041,46640 €2 073,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,46640 €
Unit Price with VAT:49,75968 €