Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3590-0000-000NT0BB35F | |
|---|---|
DigiKey Part Number | CXA3590-0000-000NT0BB35F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3590-0000-000NT0BB35F |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 3500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 9750lm (9500lm ~ 10000lm) | Lens Type Flat |
Current - Test 2.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3590-0000-000NT0AD35F | Cree LED | 0 | CXA3590-0000-000NT0AD35F-ND | 33,32380 € | Parametric Equivalent |
| CXA3590-0000-000NT0AD35G | Cree LED | 0 | CXA3590-0000-000NT0AD35G-ND | 35,01820 € | Parametric Equivalent |
| CXA3590-0000-000NT0AD35H | Cree LED | 0 | CXA3590-0000-000NT0AD35H-ND | 38,26580 € | Parametric Equivalent |
| CXA3590-0000-000NT0BB35G | Cree LED | 0 | CXA3590-0000-000NT0BB35G-ND | 36,28900 € | Parametric Equivalent |
| CXA3590-0000-000NT0BB35H | Cree LED | 0 | CXA3590-0000-000NT0BB35H-ND | 39,50520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,57880 € | 1 728,94 € |
| Unit Price without VAT: | 34,57880 € |
|---|---|
| Unit Price with VAT: | 41,49456 € |








